Reference Only
PZU5.6B1,115
End of Life
Zener Diodes PZU5.6B1/SOD323F/SOD323F
Datasheet
PZU5.6B1,115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Zener Diodes | |
| Mounting Style | SMD/SMT | |
| Configuration | Single | |
| Height | 0.5 mm | |
| Ir - Maximum Reverse Leakage Current | 1 uA | |
| Ir - Reverse Current | 1 uA | |
| Length | 1 mm | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 65 C | |
| Packaging | Reel | |
| Package / Case | SOD-323F-2 | |
| Pd - Power Dissipation | 250 mW | |
| Product Type | Zener Diodes | |
| Series | PZUXB | |
| Subcategory | Diodes & Rectifiers | |
| Test Current | 5 mA | |
| Vf - Forward Voltage | 1.1 V | |
| Voltage Regulation Accuracy | 300 mV | |
| Voltage Temperature Coefficient | 1.9 mV/K | |
| Voltage Tolerance | 2 % | |
| Vz - Zener Voltage | 5.55 V | |
| Width | 0.6 mm | |
| Zener Current | 1 uA | |
| Zz - Zener Impedance | 40 Ohms | |
| Part # Aliases | 934059793115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100050 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?