Reference Only

PZU4.7B1A,115

End of Life
Zener Diodes PZU4.7B1A/SOD323/SOD2

Manufacturer:

Mfr Part:
PZU4.7B1A,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryZener Diodes
Mounting StyleSMD/SMT
ConfigurationSingle
Ir - Maximum Reverse Leakage Current2 uA
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
PackagingReel
Package / CaseSOD-323-2
Pd - Power Dissipation320 mW
Product TypeZener Diodes
SeriesPZUXBA
SubcategoryDiodes & Rectifiers
Test Current5 mA
Voltage Temperature Coefficient- 1.4 mV/K
Voltage Tolerance2 %
Vz - Zener Voltage4.7 V
Zener Current2 uA
Zz - Zener Impedance80 Ohms
Part # Aliases934062609115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?