Reference Only

PZU4.3BL,315

Zener Diodes The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
PZU4.3BL,315

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryZener Diodes
ConfigurationSingle
Ir - Maximum Reverse Leakage Current3 uA
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
Mounting StyleSMD/SMT
PackagingReel
Package / CaseDFN-1006-2
Pd - Power Dissipation250 mW
Product TypeZener Diodes
SeriesPZUxBL
SubcategoryDiodes & Rectifiers
Test Current5 mA
Voltage Temperature Coefficient- 2.5 mV/K
Voltage Tolerance5 %
Vz - Zener Voltage4.3 V
Zener Current3 uA
Zz - Zener Impedance90 Ohms
Part # Aliases934061663315

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?