Reference Only

PZU3.3B2A,115

Zener Diodes PZU3.3B2A/SOD323/SOD2.

Manufacturer:

Mfr Part:
PZU3.3B2A,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryZener Diodes
Vz - Zener Voltage3.3 V
Mounting StyleSMD/SMT
Package / CaseSOD-323-2
Pd - Power Dissipation320 mW
Voltage Tolerance2 %
Ir - Maximum Reverse Leakage Current5 uA
Zz - Zener Impedance95 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current5 mA
PackagingReel
SeriesPZUXBA
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Temperature Coefficient- 2.4 mV/K
Zener Current5 uA
Part # Aliases934062473115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.071$213.00
$0.053$318.00
$0.045$405.00
$0.042$1,008.00
Need more?