PZU15BL-QYL Nexperia

PZU15BL-QYL

New Product
Zener Diodes PZU15BL-Q/SOD882/DFN1006-2

Manufacturer:

Mfr Part:
PZU15BL-QYL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryZener Diodes
Vz - Zener Voltage15 V
Mounting StyleSMD/SMT
Package / CaseSOD-882
Pd - Power Dissipation250 mW
Voltage Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current5 mA
PackagingReel
If - Forward Current200 mA
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Vf - Forward Voltage1.1 V
Part # Aliases934669569315

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?