Reference Only

PZU12B1A,115

End of Life
Zener Diodes PZU12B1A/SOD323/SOD2

Manufacturer:

Mfr Part:
PZU12B1A,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryZener Diodes
Vz - Zener Voltage11.9 V
Mounting StyleSMD/SMT
Package / CaseSOD-323-2
Pd - Power Dissipation490 mW
Voltage Tolerance2 %
Ir - Maximum Reverse Leakage Current100 nA
Zz - Zener Impedance10 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current5 mA
PackagingReel
SeriesPZUXBA
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Voltage Temperature Coefficient8.4 mV/K
Zener Current100 nA
Part # Aliases934062337115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?