Reference Only

PZU11B1,115

End of Life
Zener Diodes PZU11B1/SOD323F/SOD323F

Manufacturer:

Mfr Part:
PZU11B1,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryZener Diodes
Vz - Zener Voltage10.66 V
Mounting StyleSMD/SMT
Package / CaseSOD-323F-2
Pd - Power Dissipation550 mW
Voltage Tolerance2 %
Ir - Maximum Reverse Leakage Current100 uA
Zz - Zener Impedance10 Ohms
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current5 mA
PackagingReel
SeriesPZUXB
Height0.8 mm
Ir - Reverse Current100 uA
Length1.8 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Voltage Temperature Coefficient7.4 mV/K
Width1.35 mm
Zener Current100 nA
Part # Aliases934059801115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?