Reference Only

PZU10B,115

Zener Diodes ZENER SOD-323 .55W 1 0V.

Manufacturer:

Mfr Part:
PZU10B,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryZener Diodes
Vz - Zener Voltage10 V
Mounting StyleSMD/SMT
Package / CaseSOD-323F-2
Pd - Power Dissipation550 mW
Voltage Tolerance5 %
Ir - Maximum Reverse Leakage Current100 nA
Zz - Zener Impedance10 Ohms
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current5 mA
PackagingReel
SeriesPZUXB
Height0.5 mm
Ir - Reverse Current100 nA
Length1 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Vf - Forward Voltage1.1 V
Voltage Regulation Accuracy300 mV
Voltage Temperature Coefficient6.4 mV/K
Width0.6 mm
Zener Current100 nA
Part # Aliases934059763115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.058$174.00
$0.051$306.00
$0.05$450.00
$0.045$1,080.00
Need more?