Reference Only

PXP6R7-30QLJ

End of Life
MOSFETs

Manufacturer:

Mfr Part:
PXP6R7-30QLJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT8002-1-8
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current20.7 A
Rds On - Drain-Source Resistance6.7 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge133 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation50 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time45 ns
Forward Transconductance - Min45 S
Product TypeMOSFETs
Rise Time67 ns
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time61 ns
Typical Turn-On Delay Time17 ns
Part # Aliases934662544118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?