Reference Only

PXN011-60QLAJ

New Product
MOSFETs The factory is currently not accepting orders for this product..

Manufacturer:

Mfr Part:
PXN011-60QLAJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseMLPAK33-8
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current46 A
Rds On - Drain-Source Resistance11 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2.2 V
Qg - Gate Charge7.8 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation47 W
Channel ModeEnhancement
PackagingReel
Fall Time11 ns
Product TypeMOSFETs
Rise Time11.8 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time12.3 ns
Typical Turn-On Delay Time8.2 ns
Part # Aliases934668047118 934670000000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.81$2,430.00
Need more?