Reference Only

PWMRC1CWSP

LED Lighting Modules Cool White, 7deg 4 LED Module.

Manufacturer:

Mfr Part:
PWMRC1CWSP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Lighting Modules
ProductLED Modules, Circular
Number of LEDs9 LED
Illumination ColorWhite (Cool White)
Wavelength/Color Temperature6350 K
Luminous Flux/Radiant Flux400 lm
If - Forward Current350 mA
Vf - Forward Voltage16 V
PackagingBulk
Diameter35 mm
Height37.44 mm
Housing ColorSilver
Power Rating4.8 W
Product TypeLED Bulbs & Modules
Size35 mm x 37.44 mm
SubcategoryLED Lighting
Viewing Angle7 deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9002909500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 10)
Quantity Unit PriceExt. Price
$47.46$2,847.60
$42.40$4,240.00
Need more?
Contact Us