Reference Only

PWARC1WWSP

LED Lighting Modules Warm White, 7deg 9 LED Module.

Manufacturer:

Mfr Part:
PWARC1WWSP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Lighting Modules
ProductLED Modules, Circular
Number of LEDs9 LED
Illumination ColorWhite (Neutral White)
Wavelength/Color Temperature3250 K
Luminous Flux450 lm
If - Forward Current350 mA
Vf - Forward Voltage36 V
PackagingBulk
Diameter61 mm
Height41.77 mm
Housing ColorSilver
Power Rating10.8 W
Product TypeLED Bulbs & Modules
Size61 mm x 41.77 mm
SubcategoryLED Lighting
Viewing Angle7 deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9002909500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 10)
Quantity Unit PriceExt. Price
$96.58$4,829.00
$86.76$8,676.00
Need more?
Contact Us