Reference Only
PWARC1CWSP
LED Lighting Modules Cool White, 7deg 9 LED Module.
Datasheet
PWARC1CWSP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Lighting Modules | |
| Product | LED Modules, Circular | |
| Number of LEDs | 9 LED | |
| Illumination Color | White (Cool White) | |
| Wavelength/Color Temperature | 6350 K | |
| Luminous Flux | 900 lm | |
| If - Forward Current | 350 mA | |
| Vf - Forward Voltage | 36 V | |
| Packaging | Bulk | |
| Diameter | 61 mm | |
| Height | 41.77 mm | |
| Housing Color | Silver | |
| Power Rating | 10.8 W | |
| Product Type | LED Bulbs & Modules | |
| Size | 61 mm x 41.77 mm | |
| Subcategory | LED Lighting | |
| Viewing Angle | 7 deg |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9002909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $96.58 | $4,829.00 | |
| $86.76 | $8,676.00 |
Need more?