Reference Only
PVR100AZ-B2V5,115
End of Life
Linear Voltage Regulators VOLTAGE REGULATOR
Datasheet
PVR100AZ-B2V5,115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Linear Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | SC-73 | |
| Number of Outputs | 1 Output | |
| Polarity | Positive | |
| Output Voltage | 2.5 V | |
| Output Current | 3.5 mA | |
| Input Voltage, Min | 2.25 V | |
| Input Voltage, Max | 2.75 V | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Line Regulation | 10 % | |
| Load Regulation | 10 % | |
| Pd - Power Dissipation | 1.3 W | |
| Product Type | Linear Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | PVR100AZ-B2V5 T/R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210075 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?