Reference Only

PUSBM15VX4-TL,115

End of Life
ESD Protection Diodes / TVS Diodes High-speed USB OTG ESD protection diode

Manufacturer:

Mfr Part:
PUSBM15VX4-TL,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels4 Channel
Termination StyleSMD/SMT
Package / CaseHXSON-6
Cd - Diode Capacitance1.1 pF
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
ProductESD Suppressors
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?