Reference Only

PUSBM12VX4-TL,115

End of Life
ESD Protection Diodes / TVS Diodes High-speed USB OTG ESD protection diode

Manufacturer:

Mfr Part:
PUSBM12VX4-TL,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels4 Channel
Working Voltage12 V
Termination StyleSMD/SMT
Clamping Voltage16 V
Breakdown Voltage14.5 V
Package / CaseHXSON-6
Peak Pulse Current6 A
Cd - Diode Capacitance100 pF
Vesd - Voltage ESD Contact8 kV
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
ProductESD Suppressors
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage1.2 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?