Reference Only

PUMD48,115

Digital Transistors PUMD48/SOT363/SC-88.

Manufacturer:

Mfr Part:
PUMD48,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryDigital Transistors
ConfigurationDual
Transistor PolarityNPN, PNP
Typical Input Resistor47 kOhms, 2.2 kOhms
Typical Resistor Ratio1, 0.05
Mounting StyleSMD/SMT
Package / CaseTSSOP-6
Collector- Emitter Voltage VCEO Max50 V
Continuous Collector Current100 mA
Maximum Collector Current100 mA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeDigital Transistors
SubcategoryTransistors
Part # Aliases934055444115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.046$138.00
$0.042$252.00
$0.034$306.00
$0.033$792.00
Need more?