PUMB10-QX Nexperia

PUMB10-QX

New Product
Bipolar Transistors - BJT PUMB10-Q/SOT363/SC-88

Manufacturer:

Mfr Part:
PUMB10-QX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBipolar Transistors - BJT
Mounting StyleSMD/SMT
Package / CaseSOT-363
Transistor PolarityPNP
ConfigurationDual
Collector- Emitter Voltage VCEO Max50 V
Collector- Base Voltage VCBO50 V
Emitter- Base Voltage VEBO5 V
Pd - Power Dissipation300 mW
Gain Bandwidth Product fT180 MHz
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingReel
Continuous Collector Current100 mA
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases934669401115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?