Reference Only

PTVS8V5S1UTR,115

ESD Protection Diodes / TVS Diodes .

Manufacturer:

Mfr Part:
PTVS8V5S1UTR,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
ProductTVS Diodes
Termination StyleSMD/SMT
Breakdown Voltage10.4 V
Clamping Voltage14.4 V
Ipp - Peak Pulse Current27.8 A
Maximum Operating Temperature+ 185 C
Minimum Operating Temperature- 55 C
Number of Channels1 Channel
PackagingReel
Package / CaseSOD-123-2
PolarityUnidirectional
Pppm - Peak Pulse Power Dissipation400 W
SeriesPTVSxS1UTR
SubcategoryESD Protection Diodes / TVS Diodes
Vesd - Voltage ESD Air Gap15 kV
Vesd - Voltage ESD Contact8 kV
Working Voltage8.5 V
Part # Aliases934065481115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.124$372.00
$0.113$678.00
Need more?