Reference Only

PTVS6V0S1UR,115

ESD Protection Diodes / TVS Diodes PTVS6V0S1UR/SOD123W/CFP3.

Manufacturer:

Mfr Part:
PTVS6V0S1UR,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage6 V
Termination StyleSMD/SMT
Clamping Voltage10.3 V
Breakdown Voltage7.02 V
Package / CaseSOD-123-2
Peak Pulse Current38.8 A
Pppm - Peak Pulse Power Dissipation400 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesPTVSxS1UR
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
Part # Aliases934061339115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.136$408.00
$0.125$750.00
$0.111$999.00
$0.107$2,568.00
Need more?