Reference Only

PTVS60VS1UTR,115

ESD Protection Diodes / TVS Diodes PTVS60VS1UTR/SOD123W/CFP3.

Manufacturer:

Mfr Part:
PTVS60VS1UTR,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage60 V
Termination StyleSMD/SMT
Clamping Voltage96.8 V
Breakdown Voltage73.7 V
Package / CaseSOD-123-2
Ipp - Peak Pulse Current4.1 A
Pppm - Peak Pulse Power Dissipation400 W
Vesd - Voltage ESD Contact8 kV
Vesd - Voltage ESD Air Gap15 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 185 C
SeriesPTVSxS1UTR
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
Part # Aliases934065511115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.135$405.00
$0.124$744.00
$0.107$963.00
$0.098$2,352.00
Need more?