PTVS60VS1UTR Nexperia

PTVS60VS1UTR

ESD Protection Diodes / TVS Diodes

Manufacturer:

Mfr Part:
PTVS60VS1UTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage60 V
Termination StyleSMD/SMT
Clamping Voltage96.8 V
Breakdown Voltage73.7 V
Package / CaseSOD-123-2
Peak Pulse Current4.1 A
Pppm - Peak Pulse Power Dissipation400 W
Vesd - Voltage ESD Contact8 kV
Vesd - Voltage ESD Air Gap15 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 185 C
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?