Reference Only
PTVS26VS1UTR,115
ESD Protection Diodes / TVS Diodes .
Datasheet
PTVS26VS1UTR,115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Product | TVS Diodes | |
| Termination Style | SMD/SMT | |
| Breakdown Voltage | 31.9 V | |
| Clamping Voltage | 42.1 V | |
| Packaging | Reel | |
| Package / Case | SOD-123-2 | |
| Polarity | Unidirectional | |
| Pppm - Peak Pulse Power Dissipation | 400 W | |
| Series | PTVSxS1UTR | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Working Voltage | 26 V | |
| Part # Aliases | 934065496115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.157 | $471.00 | |
| $0.122 | $732.00 | |
| $0.105 | $945.00 | |
| $0.098 | $2,352.00 |
Need more?