Reference Only
PTVS22VP1UP,115
ESD Protection Diodes / TVS Diodes .
Datasheet
PTVS22VP1UP,115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Product | TVS Diodes | |
| Termination Style | SMD/SMT | |
| Breakdown Voltage | 25.6 V | |
| Clamping Voltage | 35.5 V | |
| Ipp - Peak Pulse Current | 16.9 A | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Channels | 1 Channel | |
| Packaging | Reel | |
| Package / Case | SOD-128-2 | |
| Polarity | Unidirectional | |
| Pppm - Peak Pulse Power Dissipation | 600 W | |
| Series | PTVSxP1UP | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Vesd - Voltage ESD Air Gap | 15 kV | |
| Vesd - Voltage ESD Contact | 8 kV | |
| Working Voltage | 22 V | |
| Part # Aliases | 934064174115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.188 | $564.00 | |
| $0.172 | $1,032.00 |
Need more?