Reference Only

PTVS16VP1UP,115

ESD Protection Diodes / TVS Diodes .

Manufacturer:

Mfr Part:
PTVS16VP1UP,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
SeriesPTVSxP1UP
ProductTVS Diodes
Breakdown Voltage18.75 V
Clamping Voltage26 V
Ipp - Peak Pulse Current23.1 A
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
Number of Channels1 Channel
PackagingReel
Package / CaseSOD-128-2
PolarityUnidirectional
Pppm - Peak Pulse Power Dissipation600 W
SubcategoryESD Protection Diodes / TVS Diodes
Termination StyleSMD/SMT
Vesd - Voltage ESD Air Gap15 kV
Vesd - Voltage ESD Contact8 kV
Working Voltage16 V
Part # Aliases934064169115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.186$558.00
$0.17$1,020.00
Need more?