Reference Only
PTN0603E1211BBTI
Thin Film Resistors - SMD 1.21K OHM .1% 25PPM 1/6W
Datasheet
PTN0603E1211BBTI DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Vishay | |
Product Category | Thin Film Resistors - SMD | |
Packaging | Reel | |
Series | PTN | |
Resistance | 1.21 kOhms | |
Tolerance | 0.1 % | |
Temperature Coefficient | 25 PPM / C | |
Case Code - in | 0603 | |
Case Code - mm | 1608 | |
Length | 1.63 mm (0.064 in) | |
Width | 0.8 mm (0.031 in) | |
Height | 0.83 mm (0.033 in) | |
Minimum Operating Temperature | - 55 C | |
Maximum Operating Temperature | + 155 C | |
Power Rating | 150 mW | |
Voltage Rating | 75 V | |
Application | Commercial | |
Features | Very Low Noise, Moisture resistant | |
Mounting Style | PCB Mount | |
Product Type | Thin Film Resistors | |
Product | Thin Film Resistors SMD | |
Subcategory | Resistors | |
Technology | Thin Film | |
Termination Style | SMD/SMT | |
Type | Commercial Thin Film Chip Resistor |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8533210030 |
TARIC | 8533210000 |
RoHS Compliant | Yes RoHS Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | No Lead Free |
REACH SVHC | No |
REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)Quantity | Unit Price | Ext. Price |
---|---|---|
$3.83 | $383.00 |
Need more?
My Notes
Sign into see notes.