Reference Only

PSSI2021SAY,115

LED Lighting Driver ICs PSSI2021SAY/SOT353/UMT5.

Manufacturer:

Mfr Part:
PSSI2021SAY,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLED Lighting Driver ICs
Number of Outputs1 Output
TopologyLinear
Output Current50 mA
Package / CaseSOT-353-5
Supply Voltage - Max75 V
Supply Voltage - Min75 V
Output VoltageAdjustable
SeriesPSSI2021SAY
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingReel
FeaturesConstant Current
Input Voltage75 V
Mounting StyleSMD/SMT
Number of Channels1 Channel
Pd - Power Dissipation335 mW
Product TypeLED Lighting Drivers
SubcategoryDriver ICs
Supply Current - Max370 uA
Part # Aliases934056564115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.141$423.00
Need more?