Reference Only

PSMN8R5-108ES

End of Life
MOSFETs N-Channel 100V 8.5mohm Fet

Manufacturer:

Mfr Part:
PSMN8R5-108ES

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseI2PAK-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage108 V
Id - Continuous Drain Current100 A
Rds On - Drain-Source Resistance8.5 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage3 V
Qg - Gate Charge111 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation263 W
Channel ModeEnhancement
ConfigurationSingle
Fall Time43 ns
Product TypeMOSFETs
Rise Time35 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time87 ns
Typical Turn-On Delay Time20 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?