Reference Only

PSMN5R0-80PS,127

End of Life
MOSFETs PSMN5R0-80PS/SOT78/SIL3P

Manufacturer:

Mfr Part:
PSMN5R0-80PS,127

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMOSFETs
Mounting StyleThrough Hole
Channel ModeEnhancement
Id - Continuous Drain Current100 A
Maximum Operating Temperature+ 175 C
Minimum Operating Temperature- 55 C
Number of Channels1 Channel
PackagingTube
Package / CaseTO-220-3
Pd - Power Dissipation270 W
Product TypeMOSFETs
Qg - Gate Charge87 nC
Rds On - Drain-Source Resistance4.7 mOhms
SubcategoryTransistors
TechnologySi
Transistor PolarityN-Channel
Vds - Drain-Source Breakdown Voltage80 V
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage4.6 V
Part # Aliases934063912127

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?