Reference Only

PSMN4R3-80ES,127

End of Life
MOSFETs N-Ch 80V 4.3 mOhms

Manufacturer:

Mfr Part:
PSMN4R3-80ES,127

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseI2PAK-3
Vds - Drain-Source Breakdown Voltage80 V
PackagingTube
Product TypeMOSFETs
SubcategoryTransistors
Part # Aliases934065164127

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?