Reference Only

PSMN2R3-80SSFJ

End of Life
MOSFETs PSMN2R3-80SSF/SOT1235/LFPAK88

Manufacturer:

Mfr Part:
PSMN2R3-80SSFJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-1235-4
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage80 V
Id - Continuous Drain Current240 A
Rds On - Drain-Source Resistance2.3 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge123 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation341 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time40 ns
Product TypeMOSFETs
Rise Time28 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time82 ns
Typical Turn-On Delay Time32 ns
Part # Aliases934662272118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?