Reference Only
PSMN2R1-40PLQ
End of Life
MOSFETs PSMN2R1-40PL/SOT78/SIL3P
Datasheet
PSMN2R1-40PLQ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220-3 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 40 V | |
| Id - Continuous Drain Current | 150 A | |
| Rds On - Drain-Source Resistance | 4.1 mOhms | |
| Vgs th - Gate-Source Threshold Voltage | 2.45 V | |
| Qg - Gate Charge | 168.9 nC | |
| Pd - Power Dissipation | 293 W | |
| Packaging | Tube | |
| Configuration | Single | |
| Fall Time | 92 ns | |
| Product Type | MOSFETs | |
| Rise Time | 96 ns | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel | |
| Typical Turn-Off Delay Time | 151 ns | |
| Typical Turn-On Delay Time | 56 ns | |
| Part # Aliases | 934067503127 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?