Reference Only

PSMN1R1-80ASFJ

New Product
MOSFETs PSMN1R1-80ASF/SOT8000A/CCPAK12.

Manufacturer:

Mfr Part:
PSMN1R1-80ASFJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseCCPAK1212
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage80 V
Id - Continuous Drain Current385 A
Rds On - Drain-Source Resistance1.11 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge242 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation935 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time69 ns
Product TypeMOSFETs
Rise Time51 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time155 ns
Typical Turn-On Delay Time66 ns
Part # Aliases934666610118 934670000000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.20$4,200.00
Need more?