Reference Only

PSMN1R1-30PL,127

End of Life
MOSFETs PSMN1R1-30PL/SOT78/SIL3P

Manufacturer:

Mfr Part:
PSMN1R1-30PL,127

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMOSFETs
Mounting StyleThrough Hole
Channel ModeEnhancement
Id - Continuous Drain Current120 A
Maximum Operating Temperature+ 175 C
Minimum Operating Temperature- 55 C
Number of Channels1 Channel
PackagingTube
Package / CaseTO-220-3
Pd - Power Dissipation338 W
Product TypeMOSFETs
Qg - Gate Charge243 nC
Rds On - Drain-Source Resistance1.3 mOhms
SubcategoryTransistors
TechnologySi
Transistor PolarityN-Channel
Vds - Drain-Source Breakdown Voltage30 V
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage1.3 V
Part # Aliases934065166127

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?