Reference Only
PSMN071-100NSEX
MOSFETs PSMN071-100NSE/SOT1220-2/DFN20.
Datasheet
PSMN071-100NSEX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | DFN-2020M-6 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 100 V | |
| Id - Continuous Drain Current | 9.8 A | |
| Rds On - Drain-Source Resistance | 82.3 mOhms | |
| Vgs - Gate-Source Voltage | 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 3.6 V | |
| Qg - Gate Charge | 6.5 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Pd - Power Dissipation | 31 W | |
| Channel Mode | Enhancement | |
| Configuration | Single | |
| Fall Time | 4.5 ns | |
| Product Type | MOSFETs | |
| Rise Time | 2.6 ns | |
| Subcategory | Transistors | |
| Typical Turn-Off Delay Time | 5 ns | |
| Typical Turn-On Delay Time | 3.8 ns | |
| Part # Aliases | 934663731115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.149 | $447.00 | |
| $0.129 | $1,161.00 | |
| $0.121 | $2,904.00 |
Need more?