Reference Only

PSMN057-200P

End of Life
MOSFETs TRENCH-200

Manufacturer:

Mfr Part:
PSMN057-200P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage200 V
Id - Continuous Drain Current39 A
Rds On - Drain-Source Resistance57 mOhms
Vgs - Gate-Source Voltage20 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation250 W
Channel ModeEnhancement
PackagingRail
ConfigurationSingle
Fall Time78 ns
Product TypeMOSFETs
Rise Time58 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time105 ns
Typical Turn-On Delay Time18 ns
Part # AliasesPSMN057-200P,127

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Rail

Pricing not available for this package type
Need pricing?