Reference Only
PSMN015-110P
End of Life
MOSFETs RAIL PWR-MOS
Datasheet
PSMN015-110P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220-3 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 110 V | |
| Id - Continuous Drain Current | 75 A | |
| Rds On - Drain-Source Resistance | 40.5 mOhms | |
| Vgs - Gate-Source Voltage | - 20 V, 20 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Pd - Power Dissipation | 300 W | |
| Channel Mode | Enhancement | |
| Packaging | Rail | |
| Configuration | Single | |
| Fall Time | 50 ns | |
| Product Type | MOSFETs | |
| Rise Time | 65 ns | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel | |
| Typical Turn-Off Delay Time | 95 ns | |
| Typical Turn-On Delay Time | 25 ns | |
| Part # Aliases | PSMN015-110P,127 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Rail
Pricing not available for this package type
Need pricing?