Reference Only
PSLP-103
Terminals 10.3 Surlok Pin
Datasheet
C10-647178-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Compression | |
| Termination Style | Crimp | |
| Gender | Male | |
| Insulation | Not Insulated | |
| Stud / Tab Size | M10 x 1.5 | |
| Contact Plating | Silver | |
| Series | SurLok | |
| Tradename | RADSOK | |
| Packaging | Each | |
| Current Rating | 300 A | |
| Insulation Material | Not Insulated | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | C10-647178-001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(C) |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?