Reference Only

PSC1665LQ

SiC Schottky Diodes PSC1665L/SOT8022/TO247-2L.

Manufacturer:

Mfr Part:
PSC1665LQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategorySiC Schottky Diodes
Mounting StyleThrough Hole
Package / CaseTO-247-2
ConfigurationSingle
If - Forward Current16 A
Vrrm - Repetitive Reverse Voltage650 V
Vf - Forward Voltage1.5 V
Ifsm - Forward Surge Current650 A
Ir - Reverse Current1 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation95 W
Pin Count2
Product TypeSiC Schottky Diodes
SubcategoryDiodes & Rectifiers
Part # Aliases934667970127

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 450 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.91$2,209.50
$4.22$2,152.20
$4.11$4,192.20
$4.03$10,155.60
Need more?