PSC1665B1Z Nexperia

PSC1665B1Z

New Product
SiC Schottky Diodes PSC1665B1/NBD2/Bare Die

Manufacturer:

Mfr Part:
PSC1665B1Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategorySiC Schottky Diodes
Mounting StyleSMD/SMT
Package / CaseDie
ConfigurationSingle
If - Forward Current16 A
Vrrm - Repetitive Reverse Voltage650 V
Vf - Forward Voltage1.5 V
Ifsm - Forward Surge Current650 A
Ir - Reverse Current1 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Vr - Reverse Voltage650 V
Pd - Power Dissipation90 W
Product TypeSiC Schottky Diodes
SubcategoryDiodes & Rectifiers
Part # Aliases934667975027 934670000000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?