Reference Only

PSC0665KQ

SiC Schottky Diodes PSC0665K/SOT8021/TO220-2L.

Manufacturer:

Mfr Part:
PSC0665KQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategorySiC Schottky Diodes
Mounting StyleThrough Hole
Package / CaseTO-220-2
ConfigurationSingle
If - Forward Current6 A
Vrrm - Repetitive Reverse Voltage650 V
Vf - Forward Voltage1.5 V
Ifsm - Forward Surge Current300 A
Ir - Reverse Current1 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesPSC0665
Pd - Power Dissipation37 W
Pin Count2
Product TypeSiC Schottky Diodes
SubcategoryDiodes & Rectifiers
Part # Aliases934667969127

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.09$1,090.00
$0.86$2,150.00
$0.86$4,300.00
Need more?