Reference Only

PS1N-RO

Obsolete
Rotary Switches 30AMP 1P 2-11 POS

Manufacturer:

Mfr Part:
PS1N-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions2 Position to 11 Position
Number of Decks1 Deck
Number of Poles per Deck1 Pole
Current Rating30 A
Voltage Rating AC125 VAC, 250 VAC
Index Angle30 deg
Contact StyleNon-Shorting
Termination StyleScrew
Mounting StylePanel Mount
Contact PlatingSilver
ActuatorShaft
Index StopsAdjustable
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating125 VAC, 250 VAC
Part # Aliases633-PS-1N PS-1N PS1N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509025
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?