Reference Only
PS1
Obsolete
Rotary Switches 30 AMP 1P 2-11 POS
Datasheet
PS1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Rotary Switches | |
| Contact Plating | Silver Alloy | |
| Contact Style | Non-Shorting | |
| Current Rating | 30 A | |
| Illuminated | Non-Illuminated | |
| Index Angle | 30 deg | |
| Index Stops | Adjustable | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | Panel Mount | |
| Number of Decks | 1 Deck | |
| Number of Poles per Deck | 1 Pole | |
| Number of Positions | 2 Position to 11 Position | |
| Product Type | Rotary Switches | |
| Series | PS | |
| Subcategory | Switches | |
| Termination Style | Screw | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating | 125 VAC, 250 VAC | |
| Part # Aliases | PS-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?