Reference Only

PRTR5V0U2AX,215

ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
PRTR5V0U2AX,215

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels2 Channel
Working Voltage5 V
Termination StyleSMD/SMT
Breakdown Voltage6 V
Package / CaseSOT-143B-4
Cd - Diode Capacitance1.8 pF
Vesd - Voltage ESD Contact12 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
ProductESD Suppressors
SubcategoryESD Protection Diodes / TVS Diodes
Part # Aliases934059879215

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?