Reference Only

PNU400150EH-QJ

New Product
Rectifiers 400V ultrafast Recovery Rectifiers in DPAK R2P.

Manufacturer:

Mfr Part:
PNU400150EH-QJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDPAK-2
Vr - Reverse Voltage400 V
If - Forward Current21 A
ConfigurationSingle
Vf - Forward Voltage1.26 V
Max Surge Current150 A
Ir - Reverse Current1 uA
Recovery Time32 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
PackagingReel
Pd - Power Dissipation1.7 W
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # Aliases934671576118

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.556$1,390.00
$0.501$5,010.00
Need more?