PNU400100EHJ Nexperia

PNU400100EHJ

New Product
Rectifiers 400V ultrafast Recovery Rectifiers in DPAK R2P.

Manufacturer:

Mfr Part:
PNU400100EHJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDPAK-2
Vr - Reverse Voltage400 V
If - Forward Current14 A
ConfigurationSingle
Vf - Forward Voltage1.2 V
Max Surge Current119 A
Ir - Reverse Current1 uA
Recovery Time27 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
PackagingReel
Pd - Power Dissipation1.7 W
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?