Reference Only

PNE650100EHJ

New Product
Rectifiers 650V hyperfast Recovery Rectifiers in DPAK R2P.

Manufacturer:

Mfr Part:
PNE650100EHJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDPAK-2
Vr - Reverse Voltage650 V
If - Forward Current14 A
ConfigurationSingle
Vf - Forward Voltage1.82 V
Max Surge Current95 A
Ir - Reverse Current5 uA
Recovery Time30 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
PackagingReel
Pd - Power Dissipation1.7 W
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # Aliases934671606118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.452$1,130.00
$0.403$2,015.00
$0.392$9,800.00
Need more?