Reference Only
PNE40004EHJ
New Product
Rectifiers 400V hyperfast Recovery Rectifiers in DPAK R2P.
Datasheet
PNE40004EHJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Rectifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | DPAK-2 | |
| Vr - Reverse Voltage | 400 V | |
| If - Forward Current | 5.6 A | |
| Configuration | Single | |
| Vf - Forward Voltage | 1.56 V | |
| Max Surge Current | 68 A | |
| Ir - Reverse Current | 1 uA | |
| Recovery Time | 25 ns | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Packaging | Reel | |
| Pd - Power Dissipation | 1.6 W | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Part # Aliases | 934671622118 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.266 | $665.00 | |
| $0.233 | $1,165.00 | |
| $0.231 | $2,310.00 | |
| $0.217 | $5,425.00 |
Need more?