Reference Only

PMZB670UPE,315

Not Recommended for New Designs
MOSFETs The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
PMZB670UPE,315

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMOSFETs
Channel ModeEnhancement
Id - Continuous Drain Current680 mA
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
Mounting StyleSMD/SMT
Number of Channels1 Channel
PackagingReel
Package / CaseDFN-1006-3
Pd - Power Dissipation715 mW
Product TypeMOSFETs
Qg - Gate Charge1.14 nC
Rds On - Drain-Source Resistance850 mOhms
SubcategoryTransistors
TechnologySi
Transistor PolarityP-Channel
Vds - Drain-Source Breakdown Voltage20 V
Vgs - Gate-Source Voltage- 8 V, 8 V
Vgs th - Gate-Source Threshold Voltage1.3 V
Part # Aliases934065872315

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?