Reference Only
PMV160UP,215
MOSFETs .
Datasheet
PMV160UP,215 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | MOSFETs | |
| Channel Mode | Enhancement | |
| Configuration | Single | |
| Fall Time | 17 ns | |
| Id - Continuous Drain Current | 1.2 A | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Packaging | Reel | |
| Package / Case | SOT-23-3 | |
| Pd - Power Dissipation | 480 mW | |
| Product Type | MOSFETs | |
| Qg - Gate Charge | 3.3 nC | |
| Rds On - Drain-Source Resistance | 210 mOhms | |
| Rise Time | 26 ns | |
| Subcategory | Transistors | |
| Technology | Si | |
| Transistor Polarity | P-Channel | |
| Transistor Type | 1 P-Channel | |
| Typical Turn-Off Delay Time | 35 ns | |
| Typical Turn-On Delay Time | 7 ns | |
| Vds - Drain-Source Breakdown Voltage | 20 V | |
| Vgs - Gate-Source Voltage | - 8 V, 8 V | |
| Vgs th - Gate-Source Threshold Voltage | 450 mV | |
| Part # Aliases | 934064761215 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.062 | $186.00 |
Need more?